reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UI 30/5,5 212 :: Transformer 2 VA, 2 x 12 V, 2 x 83 mA

Item-No.: UI 30/5,5 212
€5,90
Category of goods: 1


UI 30/5,5 212

  • Product Description
  • Technical information
  • General
    • Type
    • Flat transformer
    • Technology
    • Two-chamber coil
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 12 VAC
    • No-load voltage
    • 2x 17.6 V
    • Current
    • 2x 83
    • Performance
    • 2 VA
  • Other
    • Temperature class
    • ta 40°/B
  • Measures
    • Length
    • 53 mm
    • Width
    • 44 mm
    • Height
    • 17 mm

Vacuum-sealed flat transformer with dual-chamber winding, 2VA. Quality marks: VDE, CSA, UL, etc.

Primary: 2x115V, pin 1-3/7-5
Secondary: 2x12V / 83mA pin 10-12/16-14



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : FL 2/12
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat transformer
    • Technology
    • Two-chamber coil
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 12 VAC
    • No-load voltage
    • 2x 17.6 V
    • Current
    • 2x 83
    • Performance
    • 2 VA
  • Other
    • Temperature class
    • ta 40°/B
  • Measures
    • Length
    • 53 mm
    • Width
    • 44 mm
    • Height
    • 17 mm
Datasheet/manual