reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEU 100/24 :: Control transformer, 100 VA, Prim. 230/400V, sec. 2x 12 V

Item-No.: STEU 100/24
€33,80
Category of goods: 1 = discountable

STEU 100/24

  • Product Description
  • Technical information
  • General
    • Type
    • Control, safety and isolating transformer
  • Electrical values
    • Performance
    • 100 VA
    • Input voltage
    • 230 / 400 VAC
    • Output voltage
    • 2x 12 VAC
  • Measures
    • Length
    • 96 mm
    • Width
    • 84 mm
    • Height
    • 85 mm
  • Interfaces
    • Connection
    • 4 mm² CAGE CLAMP

Inrush current low, control, safety and
isolating transformer in accordance with IEC 61558,
VDE 0570, UL 506, 100 VA
Input voltage: 230 and 400 V AC (+-15 V)
Output voltage: 2x 12 V AC
Height: 96, width: 84, depth: 85 mm
The control transformers are designed for low
voltage drops between idle and load
operation and high output in a
short time. Thus existing
or future national and international
regulations for the supply of equip-
ment, components and equipment are met.
With combination foot plate for screw and rail
mounting as well as primary side
taps for voltage adjustment.



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : STEU 100/24
Package weight : 2.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control, safety and isolating transformer
  • Electrical values
    • Performance
    • 100 VA
    • Input voltage
    • 230 / 400 VAC
    • Output voltage
    • 2x 12 VAC
  • Measures
    • Length
    • 96 mm
    • Width
    • 84 mm
    • Height
    • 85 mm
  • Interfaces
    • Connection
    • 4 mm² CAGE CLAMP
Datasheet/manual