reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 25 :: Safety transformer, 25 VA, sec. 24 V

Item-No.: ACT 25
€54,95
Category of goods: 1 = discountable

ACT 25

  • Product Description
  • Technical information
  • General
    • Type
    • Safety transformer
    • Temperature monitoring
    • Yes
  • Electrical values
    • Performance
    • 25 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 24 VAC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 106 mm
    • Width
    • 94 mm
    • Height
    • 63 mm
  • Interfaces
    • Connection
    • Screw terminals

Safety transformer 25 VA
Input voltage: 230 V AC
Output voltage: 24 V AC

Width: 106, Height: 94, Depth: 63 mm

Short-circuit proof safety transformer in a sturdy plastic enclosure for mounting on a mounting rail, e.g. in small installation distributors or meter panels. With integrated protection and thermal cut-out as protection in case of short-circuit and overload. Encapsulated and cast in insulating enclosure. Input-side and output-side screw terminals.

Test voltage between input and output circuits: 3750 V, 50 Hz



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : ACT 25
Package weight : 0.974 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety transformer
    • Temperature monitoring
    • Yes
  • Electrical values
    • Performance
    • 25 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 24 VAC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 106 mm
    • Width
    • 94 mm
    • Height
    • 63 mm
  • Interfaces
    • Connection
    • Screw terminals