reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 5,0DD12 :: ECO PCB transformer, 5.0 VA, 2 x 12 V, 2 x 138 mA

Item-No.: ECO 5,0DD12
€7,70
Category of goods: 1


ECO 5,0DD12

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Energy-saving
  • Electrical values
    • Performance
    • 5 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 208
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 38.5 mm
    • Height
    • 32 mm
    • Content spacing
    • 25 mm
  • Interfaces
    • Connection
    • PCB mounting

ECO PCB transformer, 5.0 VA/2 x 12 V/2 x 208 mA
Save energy in standby mode!
Designed in accordance with the "Code of Conduct" devised by the European Commission; this conduct states that device losses in standby mode are to be less than 0.75 watts from 2003 onwards. Implementing the Code of Conduct would save you approx. 5 TWh.

Primary: 230 V, pin 1-5
Secondary: 2 x 12 V/2 x 208 mA, pin 7-9
Not short-circuit proof



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : ECO2003-5,0DD12
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Energy-saving
  • Electrical values
    • Performance
    • 5 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 208
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 38.5 mm
    • Height
    • 32 mm
    • Content spacing
    • 25 mm
  • Interfaces
    • Connection
    • PCB mounting