reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 38/13,5 218 ::

Item-No.: EI 38/13,5 218
€4,20
Category of goods: 1


EI 38/13,5 218

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Design
    • Vacuum cast
  • Electrical values
    • No-load voltage factor
    • 1.5
  • Implementation
    • Protection class
    • IP 00
  • Measures
    • Length
    • 41 mm
    • Width
    • 35 mm
    • Height
    • 28.1 mm
    • Content spacing
    • 25 mm
  • Interfaces
    • Connection
    • PCB mounting

Vacuum-sealed PCB transformer with dual-chamber winding, 3.2 VA.
Not short-circuit proof.
With tests marks: VDE, CSA, UL etc.


Primary: 230 V, pin 1-5
Secondary: 2 x 18 V, 83 mA, pin 6-7/9-10



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VC 3,2/2/18
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Design
    • Vacuum cast
  • Electrical values
    • No-load voltage factor
    • 1.5
  • Implementation
    • Protection class
    • IP 00
  • Measures
    • Length
    • 41 mm
    • Width
    • 35 mm
    • Height
    • 28.1 mm
    • Content spacing
    • 25 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual