reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


421.24-1 :: Transformer, Gerth 4200, 4.8 VA, 24 V

Item-No.: 421.24-1
€3,65
Category of goods: 1 = discountable

421.24-1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber safety winding
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 4.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 24 VAC
    • Current
    • 200
    • No-load voltage
    • 31.2 V
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 44.8 mm
    • Width
    • 37.8 mm
    • Height
    • 32.4 mm
    • Content spacing
    • 25 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting

Safety power transformer for direct board mounting

Not short-circuit proof, 2-chamber safety winding, cast, test voltage: 4 kV, open-circuit voltage factor 1.21. Certified according to EN61558 / VDE 0570

Primary: 230 V, 4.8 VA
Secondary: 24 V, 0.2 A



Manufacturer : GERTH
Factory number : 421.24
Package weight : 0.1949 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber safety winding
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 4.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 24 VAC
    • Current
    • 200
    • No-load voltage
    • 31.2 V
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 44.8 mm
    • Width
    • 37.8 mm
    • Height
    • 32.4 mm
    • Content spacing
    • 25 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual