reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 30/15,5 112 :: Transformer 2 VA, 12 V, 166 mA

Item-No.: EI 30/15,5 112
€2,60
Category of goods: 1


EI 30/15,5 112

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
  • Electrical values
    • Performance
    • 2 VA
    • Operating voltage
    • 230 V
    • Output
    • 12 VAC
    • Current
    • 166
    • No-load voltage factor
    • 1.64
    • Efficiency
    • 52 %
    • Test voltage
    • 5000 V
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP00
    • Protection class
    • II
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 27.5 mm
    • Height
    • 27 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.1 kg

Short-circuit proof, vacuum-sealed PCB transformer with dual-chamber winding, 2.0 VA. With tests marks: VDE, CSA, UL etc.

Primary: 230 V, pin 1-5
Secondary: 12 V, 166 mA, pin 7-9



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VB 2,0/1/12
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
  • Electrical values
    • Performance
    • 2 VA
    • Operating voltage
    • 230 V
    • Output
    • 12 VAC
    • Current
    • 166
    • No-load voltage factor
    • 1.64
    • Efficiency
    • 52 %
    • Test voltage
    • 5000 V
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP00
    • Protection class
    • II
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 27.5 mm
    • Height
    • 27 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.1 kg
Datasheet/manual