reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


304.36-2 :: Transformer, Gerth series, 304.xx, 1.8 VA, 2 x 18 V

Item-No.: 304.36-2
€2,10
Category of goods: 1


304.36-2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
  • Electrical values
    • Performance
    • 1.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 18 VAC
    • Current
    • 2x 50
    • No-load voltage factor
    • 1.65
    • Test voltage
    • 5000 V
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 26.9 mm
    • Height
    • 26.9 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting

Safety power transformer for direct PCB mounting

Primary: 230 V, 1.8 VA
Secondary: 2 x 18 V — each 50 mA

Always short circuit-proof, 2-chamber security winding, cast, test voltage: 5 kV, open circuit voltage factor 1.48. Certified to EN61558/VDE 0570



Manufacturer : GERTH
Factory number : 304.36.2
Package weight : 0.0964 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
  • Electrical values
    • Performance
    • 1.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 18 VAC
    • Current
    • 2x 50
    • No-load voltage factor
    • 1.65
    • Test voltage
    • 5000 V
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 26.9 mm
    • Height
    • 26.9 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual