reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


304.30-1 :: Transformer, Gerth 304.xx, 1.8 VA, 30 V

Item-No.: 304.30-1
€2,60
Category of goods: 1


304.30-1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
  • Electrical values
    • Performance
    • 1.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 30 VAC
    • Current
    • 60
    • No-load voltage factor
    • 1.65
    • Test voltage
    • 4000 V
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • I / II
    • Protection class
    • IP 00
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 26.9 mm
    • Height
    • 26.9 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting

Safety power transformer for installation in printed circuits.

Primary: 230 V, 1.8 VA
Secondary: 30 V, 50 mA

Short circuit-proof, protection class I/II, protection in accordance with DIN 40050: IP 00, max. permissible ambient temperature: 70°C, 2-chamber safety coil body, cast, test voltage 4000 V AC, open circuit voltage factor 1.65. Certified to EN61558/VDE 0570



Manufacturer : GERTH
Factory number : 304.30-1
Package weight : 0.0981 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
  • Electrical values
    • Performance
    • 1.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 30 VAC
    • Current
    • 60
    • No-load voltage factor
    • 1.65
    • Test voltage
    • 4000 V
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • I / II
    • Protection class
    • IP 00
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 26.9 mm
    • Height
    • 26.9 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual