reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EE 20/6,1 206 :: Transformer 0.35 VA, 2 x 6 V, 2 x 29 mA

Item-No.: EE 20/6,1 206
€3,20
Category of goods: 1


EE 20/6,1 206

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
  • Electrical values
    • Performance
    • 0.35 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 6 VAC
    • Current
    • 2x 29
    • No-load voltage factor
    • 1.8
    • Test voltage
    • 5000 V
    • Efficiency
    • 30 %
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP00
    • Protection class
    • II
  • Measures
    • Length
    • 23 mm
    • Width
    • 22 mm
    • Height
    • 15 mm
    • Content spacing
    • 15 mm
    • Content spacing 2
    • 5-15 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.02 kg

Short-circuit proof, vacuum-sealed PCB transformer with dual-chamber winding, 0.35 VA. With tests marks: VDE, CSA, UL etc.

Primary voltage: 230 V, pin 1-4
Secondary voltage: 2 x 6 V, 29 mA, pin 5-6/7-8



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VB 0,35/2/6
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
  • Electrical values
    • Performance
    • 0.35 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 6 VAC
    • Current
    • 2x 29
    • No-load voltage factor
    • 1.8
    • Test voltage
    • 5000 V
    • Efficiency
    • 30 %
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP00
    • Protection class
    • II
  • Measures
    • Length
    • 23 mm
    • Width
    • 22 mm
    • Height
    • 15 mm
    • Content spacing
    • 15 mm
    • Content spacing 2
    • 5-15 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.02 kg
Datasheet/manual