reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23353 :: Micro Click 200 Torque Wrench


PROXXON 23353

  • Product Description
  • Technical information
  • General
    • Design
    • 40-200 nm
    • Type
    • Torque wrench
  • Measures
    • Length
    • 530 mm
    • Size
    • 1/2´´

MICRO Click torque wrench with ratchet function and automatic release. 1/2" (1.27 cm)

High precision in accordance with DIN/ISO. Tolerance: +/- 3%. Large, easy-to-read scale for exact adjustment of the desired torque by rotating the knurled sliding ring on the end of the handle. Fix the pre-selected position by sliding the ring inwards.

Ratchet mechanism with switch for clockwise and anti-clockwise rotation. Automatic quick release: A clearly audible and noticeable click signal indicates when the pre-selected torque is reached.

With 1/2" (1.27cm) square drive. For torques from 40 to 200 Nm.



Manufacturer : PROXXON
Factory number : 23353
Package weight : 2.091 kg
RoHS : conform
Technical information
  • General
    • Design
    • 40-200 nm
    • Type
    • Torque wrench
  • Measures
    • Length
    • 530 mm
    • Size
    • 1/2´´
Datasheet/manual