reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 36887 :: iTorque 0.8 - 3.0 Nm torque screwdriver

Item-No.: WIHA 36887
€160,95
Category of goods: 1


WIHA 36887

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • 0,8 - 3,0 Nm
    • Technology
    • Torque
  • Measures
    • Length
    • 134 mm

Torque can be adjusted conveniently with the rotary knob on the handle.

Range 0.8 - 3.0 nm, accuracy 6%

Ergonomic plastic-metal composite handle made from high-quality and durable materials.

Handle size can be optimally adapted to the torque range.

Clearly perceptible audible and visual signal produced when the set torque is reached.

Standards: EN ISO 6789, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Application: For controlled fastening of screws at a predefined torque, in combination with a Wiha torque 4 mm interchangeable blade.

Extras: Click Control -integrated counter records each application. Calibration alarm after every 5000 applications (standard reference value / resettable).

Large digital display for easy, infinitely adjustable of the
torque value.

Units can be switched easily - Nm to lbs / Ncm to oz.

Long service life: Can be recalibrated by Wiha Services.



Manufacturer : WIHA
Factory number : 36887
Package weight : 0.332 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • 0,8 - 3,0 Nm
    • Technology
    • Torque
  • Measures
    • Length
    • 134 mm
Datasheet/manual