reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 360 788 :: TorqueVario-S VDE torque screwdriver set

Item-No.: WIHA 360 788
€138,30
Category of goods: 1


2872 T10

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • VDE
    • Technology
    • Torque
  • Packaging
    • Packaging
    • 10-piece

2872 T10 slim selection set, 10-piece. VDE complete set with torque screwdriver, bit holder and slimBits. Slotted/Phillips/Pozidriv.

handles:
VDE torque handle 1.0 - 5.0 Nm, infinitely adjustable
Bit holder with SoftFinish® electric multicomponent handle.

Bit holder:
ClickFix quick-change holder locks bits securely. Only for 6-mm slimBits.

Bits:
Protective insulation sprayed directly onto the bit, which is fully integrated into the blade
in the front area.

Individually tested protective isolation 1000 V AC, VDE and GS-tested.

Application:
For the controlled fixing of screws on or around live electrical components up to 1000 V AC.

Extras:
100% safety in fixing screws with torque in accordance with manufacturer specifications of type-tested switching devices according to EN 60439-1.

Effortless access to deep-lying screw terminals. Clearly arranged in a high-quality and durable pouch.

Contents:
2872 T10 TorqueVario®-S VDE torque screwdriver, model 1.0 - 5.0 Nm
2831-00 SoftFinish® electric slimVario bit holder
2879 slimTorque VDE bit holder
285-900 torque setter
Slim bits:
2831-10 4.0 x 90 / 5.5 x 90
2831-11 PH1 x 90 / PH2 x 90
2831-12 PZ1 x 90 / PZ2 x 90



Manufacturer : WIHA
Factory number : 36078
Package weight : 0.559 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • VDE
    • Technology
    • Torque
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual