reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 7441 SET :: VDE - set with adjustable torque

Item-No.: WERA 7441 SET
€149,95
Category of goods: 1


WERA 7441 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • VDE
    • Technology
    • Torque

adjustable from 1.2 - 3.0 Nm

VDE hand holder with adjustable torque from 1.2 – 3.0 Nm (precision +- 6% as per EN ISO 6789, BS EN 26789).

• Suitable for the attachment of Wera Kraftform compact VDE interchangeable blades.
• Easy adjustment of the torque value via window scale.
• Clearly audible and perceptible excess load signal when the set torque is reached. Unlimited manual loosening torque.
• Handle/interchangeable blade system for rapid blade replacement.

Multi-component ergonomic Kraftform handle. Soft gripping zones with large contact areas for the hand allow for excellent force transmission due to their especially high friction. Hard gripping zones guarantee nearly friction-free contact and therefore high speed when changing grips. The result: more force and more speed for screw connections.

Lightning fast fixing of the interchangeable blade: Simply push into the attachment, self-activated locking, secure fit. To change the blade, simply push the control ring down and remove the blade.

With insulated interchangeable blade as per IEC 60900/DIN EN 60900.
Blades individually tested at 10,000 volts.
Includes 12 blades with reduced blade diameter and integrated protective insulation to easily reach deep-set screws and to activate spring terminals.

7400 VDE 1 x 7441 VDE
KK 60 i 1 x 0.4x2.5x154
KK 60 iS 1 x 0.6x3.5x154
1 x 0.8x4.0x154
1 x 1.0x5.5x154
KK 62 iS 1 x PH 1x154
1 x PH 2x154
KK 65 iS PZ 1 x PZ 1x154
1 x PZ 2x154
KK 65 iS PZ/S 1 x # 1x154
1 x # 2x154;KK 67 i TORX® 1 x TX 10x154
KK 67 iS TORX® 1 x TX 15x154
1 x TX 20x154
1 x TX 25x154



Manufacturer : WERA
Factory number : 5059291001
Package weight : 0.693 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • VDE
    • Technology
    • Torque
Datasheet/manual