reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS CTK1015 :: Sound and positioning kit (CT10+CT15)

Item-No.: PS CTK1015
€149,95




CableTracker Network ID Kit (CT10+CT15)

  • Product Description
  • Technical information
  • General
    • Type
    • Sound/signal generator, sound/positioning receiver
    • Design
    • Cable routing

Includes sound/signal generator (CT10), sound/positioning receiver (CT15), universal crocodile clips, RJ-45 patch cable, 9V battery


Cabling easily located!

In building cabling, there is often the problem of which cable leads to which terminal, and how the cable is routed inside walls or cable ducts. The location of cables can be easily identified with the CableTracker.

CableTracker consists of a highly sensitive receiver.

With this receiver you can track the cable, based on the radiation, and quickly and easily find the terminal on the patch panel.

• Finds terminals and cable runs in any building cabling
• Cable positioning and tracking even in walls and ducts
• Port identification with Ethernet hub/switch/router
• Connection via RJ11/12/45 and crocodile clips

Sound/positioning receiver also compatible with CM 200, CM 400, CM 450 or any other sound generator



Manufacturer : PSIBER DATA
Factory number : 226005
Package weight : 0.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound/signal generator, sound/positioning receiver
    • Design
    • Cable routing