reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC-SUPPORT KIT :: PC support tool set, 145 pieces


PC-SUPPORT KIT

  • Product Description
  • Technical information
  • General
    • Type
    • PC tool kit
    • Design
    • 145-piece

Robust plastic case with 145-piece tool set

Preformed holders grip the tools firmly and prevent the tools slipping or falling out.

Included:
• 1 screwdriver handle with bit holder
• 9 Torx security bits T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H
• 6 hex bits
• 6 metric hex bits 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
• 4 spanner bits 4, 6, 8, 10
• 4 Tri-Wing bits 1, 2, 3, 4
• 3 torque bits 6, 8, 10
• 5 Torx bits T8, T10, T15, T20, T27
• 2 Phillips bits #1, #2
• 2 slotted bits #4, #6
• 4 square bits S0, S1, S2, S3
• 1 nut setter adapter
• 5 nut setter inserts
• 5 metric nut setter inserts 6 mm, 7 mm, 8 mm, 9 mm, 10 mm
• 1 nut setter extension
• 1 pair (cross) tweezers pointed, normally closed
• 1 long-nose pliers
• 1 side cutting pliers
• 1 precision screwdriver set (slotted 1.4 mm/2 mm/2.4 mm/3 mm + Phillips 2.4 mm/3 mm)
• 1 IC puller
• 1 three-point gripping tweezers
• 1 magnetic telescopic rod
• 1 double screwdriver
• 1 torch with 2 batteries
• 1 pair stripping pliers
• 1 pair deluxe stripping side-cutting pliers
• 1 dust brush
• 1 insulating tape, black
• 1 desoldering braid 1.50 m
• 1 soldering iron 30 W
• 15 g solder wire
• 1 soldering iron stand
• 1 metal hammer (rubber/metal head)
• 1 miniature vacuum cleaner with accessories
• 1 scalpel
• 20 cable ties
• 1 set with cable lugs



Manufacturer : ROTRONIC
Factory number : 19.06.2031
Package weight : 2.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC tool kit
    • Design
    • 145-piece
Datasheet/manual