reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC-KABELTESTER :: PC cable tester, DSUB, IEEE1394, RJ45, USB

Item-No.: PC-KABELTESTER
€149,95
Category of goods: 0


PC-KABELTESTER

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Display via LED

This tester can be used to test all conventional PC cables for continuity, connection and
assignment.

The user can choose between automatic and manual
test cycles.

LED displays:
• 36 x input/36 x output/1 x manual test/1 x automatic test/1 x shielding

Connections, each with plug and socket:
• DSUB 9/DSUB 15/DSUB 25/HDSUB 15

Connections, each with socket:
• Centronic 36/RJ45/USB-A/USB-B/
• IEEE 1394 6-pin and BNC plug


- Tests continuity, connection and assignment
- 5 buttons: test, auto/manual, test speed, reset, on/off
- LEDs: 36x input, 36x output, 1x manual test, 1x automatic test, 1x shielding
- Assignment displayed by LEDs
- Connections: DSUB 9 plug/socket, DSUB 15 plug/socket, HD DSUB plug/socket, DSUB 25 plug/socket, CENT 36 socket, BNC plug, RJ45 socket, USB A+B socket, IEEE 1394 6-pin socket
-·Automatic and manual test cycles
- Operation with 9 V block battery, connection for optional 9 V/150 mA power supply unit



Manufacturer : DIGITUS
Factory number : ACT-PC-PRO
Package weight : 0.983 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Display via LED