reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANSMART :: Lansmart network tester

Item-No.: LANSMART
€249,95
Category of goods: 0


HOBBES LANsmart TDR Kabeltester

  • Product Description
  • Technical information
  • General
    • Type
    • TDR cabel tester
    • Design
    • Display via LCD

LANSmart network tester

Handy high-tech meter featuring time-domain reflectometer-based technology with LCD display for network professionals.
The remote unit is stored in the main unit when not in use and can be pulled down to remove it when needed.

• Cable length measurements of up to 500 m possible without a remote unit
• RJ45 patch cable with or without connectors
• Detects pinning, pairings, short circuits
• Port Finder function: LANSmart causes the link LED of the hub/switch/MC/NIC to light up
• Master and remote unit RJ45, pluggable
• Power supply: 3x AAA batteries, not included in delivery
• Dimensions: 82 x 138 x 32 mm
• Incl. plastic pouch

• Warning: This test device must not be used in live networks!!!



Manufacturer : HOBBES INNOVATION
Factory number : 256003
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • TDR cabel tester
    • Design
    • Display via LCD