reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86107 :: Delock Cable Tester RJ45 / RJ12 / PoE

Item-No.: DELOCK 86107
€37,95
Category of goods: 0


DELOCK 86107

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Network tester for RJ45/RJ12 / PoE
With this cable tester network cables can be tested quickly and easily. In addition, an attached PoE power source can be tested. To test already installed cables the attached remote unit can be removed from the tester.
Specification
• Network cable tester for RJ45 / RJ12 / PoE
• Display of used PoE pairs (12/36) or (45/78)
• Display of used PoE standards 802.3af or 802.3at
• Removable remote unit
• Maximum cable length: 100 m
• LED Display
• Battery compartment for 1 x 9 V battery (not included)
• Dimensions (LxWxH): ca. 10.4 x 9.6 x 2.7 cm
System requirements
• 9-volt battery
Package content
• Network cable tester
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 86107
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Network tester for RJ45/RJ12 / PoE