reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86106 :: Delock Cable Tester RJ45 / RJ12 / BNC / USB

Item-No.: DELOCK 86106
€26,95
Category of goods: 0


DELOCK 86106

  • Product Description
  • Technical information
  • General
    • Type
    • 4-in-1 cable tester
    • Design
    • Cable tester for RJ45/RJ12 / BNC / USB
With this cable tester by Delock different types of cables can be tested quickly and easily. Connectors are available for modular cable, network cable, BNC and USB cables. To test already installed cables the attached remote unit can be removed from the tester.
Specification
• 4 in 1 cable tester for RJ45 / RJ12 / BNC / USB Type-A > Type-B
• Removable remote unit
• Simple one button operation
• Maximum cable length: 100 m
• LED indicator
• Battery compartment for 1 x 9 V battery (not included)
• Dimensions (LxWxH): ca. 16.0 x 8.5 x 2.7 cm
System requirements
• 9-volt battery
Package content
• Cable tester
• BNC Terminator
• Adapter USB Type Micro-B female > USB Type-B male
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 86106
Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • 4-in-1 cable tester
    • Design
    • Cable tester for RJ45/RJ12 / BNC / USB