reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86105 :: Delock Network Toolkit

Item-No.: DELOCK 86105
€37,95
Category of goods: 0


DELOCK 86105

  • Product Description
  • Technical information
  • General
    • Type
    • Network kit
    • Design
    • 5-piece
This toolkit by Delock includes all the tools to install network cables: a cable stripper, a crimping tool, a punch down tool and a network cable tester. In the handy bag the set is safe to carry and quick to deploy.
Specification
• Network cable tester for RJ45 / RJ12 with removable remote unit
• Network cable tester with battery compartment for 1 x 9 V battery (not included)
• Punch down tool with cutting mechanism
• Cable stripper for twisted pair and coaxial cables
• Cable stripper adjustable for different cable diameters
• Crimping tool for RJ45 plugs
• Bag
• Bag dimensions (LxWxH): ca. 21.5 x 13.0 x 5.0 cm
System requirements
• 9-volt battery
Package content
• Network cable tester
• Punch down tool
• Cable stripper
• Crimping tool
• Bag
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 86105
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network kit
    • Design
    • 5-piece