reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18411 :: Insertion Tool und Cable Stripper


DELOCK 18411

  • Product Description
  • Technical information
  • General
    • Type
    • Insertion and stripping tool
    • Design
    • For cable diameters from 1 to 8 mm
This tool by Delock cable can be used to strip cables. In addition, the tip of the tool can be used to insert wires into an insulation displacement connector.

Specification
• For cable diameter from 1 to 8 mm
• For LSA and 110 IDC connectors
• Material: plastic
• Colour: yellow
• With Delock imprint
• Dimensions (LxWxH): ca. 90 x 33 x 5 mm

Package content
• IDC-Tool und Cable Stripper

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 18411
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insertion and stripping tool
    • Design
    • For cable diameters from 1 to 8 mm