reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMP-RCT11 :: Sound generator with measuring probe

Item-No.: CMP-RCT11
€39,95
Category of goods: 0


CMP-RCT11

  • Product Description
  • Technical information
  • General
    • Type
    • Sound generator with measuring probe

This sound generator with measuring probe is a practical tool and is used in the development and testing of networks. The sound generator sends a single signal or multiple frequency signals. If the wires are joined together or hidden in a wall, you can easily use the sound generator and probe. The continuity of the wire, cable faults, the polarity of the circuit, a network or the working voltage of a modular cable can be checked. The location and position of the cable can be assessed using the LED and the sound of the speaker.

• Identifies and tracks wires or cables within a group without damaging the insulation
• Amplifier probe is compatible with any sound generator
• Incl. volume control
• Battery: 9 V
• Battery life: approx. 100 hours
• Incl. audio connection
• Incl. red and black measuring lead
• Incl. modular cable and connector
• 3-colour LED indicates the function of the cable polarity, continuity and voltage
• 3 audio options: continuous, pulse or mute
- CAUTION: not more than 24 V in pulse mode

Package contents
• 1x amplifier probe
• 1x cable locator
• 2x 9-V battery
• 1x storage pouch
• Manual



Package weight : 0.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound generator with measuring probe
Datasheet/manual