reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM 450 :: Cable tester for voice, data and video services including length


CableMaster 450

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Voice, data, video and length measurement

Handy cable tester with numerous functions
The CableMaster 450 tests cables for voice, data, and video services and the length.

The CableMaster is an all-rounder for locating errors in data, telephone and coaxial cables. Durable and designed for long-term use, the CableMaster is the ideal tester for obtaining test results quickly and accurately on site.

Capacitive length measurement with troubleshooting
• Tests voice (6-wire), data (8-wire) and video (coax) cables
• Checks pins for short circuits, interruptions, wiring faults and split-pair errors and displays the results
• Shows Pass symbol for correctly routed cables according to T568A/B and crossover/uplink cables
• Shows Pass symbol for correct wiring of telephone cables (6 pins) and 'Rev' for correct wiring in reverse order
• Sound generator creates sound signals that can be selected by the user for selectable pins
• Cable recognition localises up to 19 cable runs (data, voice and video)
• Connections: RF45, RJ11, coax (F type), crocodile clips via adapter

Suitable for all installers, telecommunications and network engineers.

The CableMaster 450 shows different errors on the large LCD screen and labels them accordingly with a Pass/Fail rating. The integrated sound generator helps with cable tracing and locating faults, as well as finding cable ends of all installed cable types.

With the integrated sets for remote recognition, it is possible to locate up to 19 cable connection points in one step.



Manufacturer : PSIBER DATA
Factory number : PD_CM450
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Voice, data, video and length measurement
Datasheet/manual