reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6BD-6 :: Replacement battery for BLACK&DECKER devices, 9.6 V

Item-No.: BMA 9,6BD-6
€31,75
Category of goods: 1 = discountable

BMA 9,6BD-6

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Black&Decker appliances
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 80 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging

NiMH tool battery for BLACK&DECKER electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BLACK&DECKER A9251/BTB1056/DE9036/DE9062/DW9061/DW9062/PS120

Suitable for the following device types:
246536/CD231K/CD231K/CD231-P8/CD9600K-2/CD9602K/DW050K-2/DW55K2/DW902/DW911/DW913/DW921/DW926/DW926K-2/DW955K/DW967K/FS96/FS9661FK/FSL96/HP131K-2/PS3200/PS3300/PS3350K/PS9600/PS9600-A9

Voltage: 9.6 V
Capacity: 2,000 mAh
Technology: NiMH
Length: 82 mm
Width: 80 mm
Height: 111 mm
Weight: 620 g
Colour: black



Package weight : 0.501 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Black&Decker appliances
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 80 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual