reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6B-4 :: Replacement battery for BOSCH devices, 9.6 V

Item-No.: BMA 9,6B-4
€21,95
Category of goods: 1


BMA 9,6B-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 113 mm
    • Width
    • 54 mm
    • Height
    • 109 mm
  • Packaging
    • Packaging
    • Individual packaging

Nickel-cadmium tool battery for BOSCH electrical devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335037/2607335072/2607335152/2607335230/2607335254/2607335373/2607335035/2607335072

Suitable for the following device types:
BOSCH GBM9.6VES-2/GDR90/GSB9.6VES-2/GSR9.6VE/GSR9.6VE-2/GSR9.6-VES/GSR9.6VES-2/GSR9.6-VET/PBM9.6VES-2/PDR80/PSB9.6VES-2/PSB9.6VSP-2/PSR9/6VES-2/VPE-2

Voltage: 9.6 V
Capacity: 1,500 mAh
Technology: Ni-Cd
Length: 113 mm
Width: 54 mm
Height: 109 mm
Weight: g
Colour: black



Package weight : 0.519 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 113 mm
    • Width
    • 54 mm
    • Height
    • 109 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual