reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6B-3 :: Replacement battery for BOSCH devices, 9.6 V, 2000 mAh

Item-No.: BMA 9,6B-3
€22,10
Category of goods: 1 = discountable

BMA 9,6B-3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.560 kg

Nickel-cadmium tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335272/2607335373/2607335707

Suitable for:
BOSCH GSR-9.6VE-2/PSR-9.6VE-2/PLI-9.6V/PAG-9.6V/PSR-960



Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.560 kg
Datasheet/manual