reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6 HI-1 :: Replacement battery for HITACHI devices, 9.6 V

Item-No.: BMA 9,6 HI-1
€58,70
Category of goods: 1 = discountable

BMA 9,6 HI-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Hitachi equipment
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 74 mm
    • Width
    • 70 mm
    • Height
    • 99 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.63 kg

Nickel-cadmium tool battery for HITACHI electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
HITACHI EB-924/EB-930H/EB-9B/EB-9H/EB-9S

Suitable for:
CL10D / D10DD / D10DF2 / D10DG / D10DG/K-S / D10DH / D10DJ / DN10DY / DS10DT / DS10DV /DS10DV2/H / DS9DVA / DS9DVB / UB12D / WH8DC / WH8DC2 / WH8DH / WH8DYA

Voltage: 9.6 V
Capacity: 2,000 mAh
Technology: Ni-Cd
Length: 74 mm
Width: 70 mm
Height: 99 mm
Weight: 630 g
Colour: black



Package weight : 0.526 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Hitachi equipment
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 74 mm
    • Width
    • 70 mm
    • Height
    • 99 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.63 kg
Datasheet/manual