reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6 DEW-4 :: Replacement battery for ELU, DEWALT and Berner devices, 9.6 V

Item-No.: BMA 9,6 DEW-4
€22,95
Category of goods: 1

BMA 9,6 DEW-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For ELU, Dewalt and Berner equipment
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 80 mm
    • Height
    • 11 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.62 kg

Nickel-cadmium tool battery for ELU, DEWALT and BERNER devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
ELU, DEWALT and BERNER ELU DW 9061/ELU DW 9062/ELU DW 9085

Suitable for the following device types:
DC 750 KA/BSA33KA/BSA34KA/DC010/DW 902/DW 9062/DW 913/DW 926K/DW 955K/DW955K/ERAL18/SBA35KA/TL9/UL9

Voltage: 9.6 V
Capacity: 2,000 mAh
Technology: Ni-Cd
Length: 82 mm
Width: 80 mm
Height: 111 mm
Weight: 620 g
Colour: black



Package weight : 0.558 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For ELU, Dewalt and Berner equipment
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 80 mm
    • Height
    • 11 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual