reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 7,2M-1 :: Replacement battery for METABO devices, 7.2 V, 2000 mAh

Item-No.: BMA 7,2M-1
€41,70
Category of goods: 1 = discountable

BMA 7,2M-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Metabo appliances
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 75,1 mm
    • Width
    • 57.2 mm
    • Height
    • 64.3 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.376 kg

Nickel-cadmium tool battery for METABO electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
METABO 630069/631677

Suitable for:
METABO BEAT-7.2/HLA-15



Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Metabo appliances
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 75,1 mm
    • Width
    • 57.2 mm
    • Height
    • 64.3 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.376 kg
Datasheet/manual