reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 7,2B-5 :: Replacement battery for BOSCH devices, 7.2 V

Item-No.: BMA 7,2B-5
€31,50
Category of goods: 1 = discountable

BMA 7,2B-5

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 113 mm
    • Width
    • 54 mm
    • Height
    • 109 mm
  • Packaging
    • Packaging
    • Individual packaging

NiMH tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335032/2607335033/2607335153

Suitable for:
GBM 7.2/GDR 50/PBM 7.2/VES-2

Voltage: 7.2 V
Capacity: 3,000 mAh
Technology: NiMH
Length: 113 mm
Width: 54 mm
Height: 109 mm
Colour: black



Package weight : 0.526 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 113 mm
    • Width
    • 54 mm
    • Height
    • 109 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual