reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 7,2 MA-2 :: Tool battery for Makita 7.2 V, 2000 mAh

Item-No.: BMA 7,2 MA-2
€23,95
Category of goods: 1


BMA 7,2 MA-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 140 mm
    • Width
    • 49 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
Replaces the following battery types: Makita: 7000, 7001, 7002, 7033, 632002-4, KR23/43

Suitable for the following device types:
Makita: 4190, 9500DW, 3700D, 4073D, 4300DW, 4307D,
4390DW, 6010DWK, 6012DWK, 6015DWK,
6016DW, 6017DWBE, 6017DWE, 6018DWBE,
6018DWE, 6019DWBE, 6019DWE, 6071DWK,
6072DWK, 6073DWK, 6075DW, 6075DW, 6172DW,
6710DW, 6900DW, 6912DW, 903DW, 9500DW,
DA301DW, DA302DWB, DA390DW, DA391DW,
ML701, ML702, ML900, ML901, UM104DW,
UM104DW, UM1691D

Voltage: 7.2 V
Capacity: 2000 mAh
Technology: Ni-MH
Length: 140 mm
Width: 49 mm
Height: 32 mm
Weight: 330 g
Colour: black
Suitable for: Makita



Package weight : 0.288 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 140 mm
    • Width
    • 49 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual