reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 4,8MET-1 :: 2100 mAh, NiMH for Metabo PowerMaxx

Item-No.: BMA 4,8MET-1
€17,30
Category of goods: 1 = discountable

BMA 4,8MET-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Metabo appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 4.8 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 76 mm
    • Width
    • 57 mm
    • Height
    • 64 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.234 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
METABO 627271/627273/627270/631858

Suitable for:
METABO POWERMAXX/POWERGRIP 2



Package weight : 0.573 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Metabo appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 4.8 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 76 mm
    • Width
    • 57 mm
    • Height
    • 64 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.234 kg
Datasheet/manual