reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 3,6BD-2 :: 2100 mAh, NiMH for Black&Decker S100

Item-No.: BMA 3,6BD-2
€10,40
Category of goods: 1 = discountable

BMA 3,6BD-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Black&Decker appliances
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 114 mm
    • Width
    • 27 mm
    • Height
    • 27 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.148 kg

Power drill replacement battery (not an original battery from the manufacturer)

Suitable for:
BLACK&DECKER VERSAPAK VP100/VP110



Package weight : 0.177 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Black&Decker appliances
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 114 mm
    • Width
    • 27 mm
    • Height
    • 27 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.148 kg
Datasheet/manual