reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 2,4P-2 :: Tool battery for Panasonic, 2.4 V, 3000 mAh

Item-No.: BMA 2,4P-2
€11,50
Category of goods: 1 = discountable

BMA 2,4P-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Panasonic appliances
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 38 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Individual packaging

Replaces the following battery types: Panasonic: EY9021B

Suitable for the following Bosch device types:
Panasonic: AKP310-E, AS3, EY 3652 DA, EY 3652DR, EY 503, EY 6220DR, EY 903B, EY6220D
EY9021B, Minifix 210, SDF210
Pressofix 208,

Voltage: 2.4 V
Capacity: 3000 mAh
Technology: Ni-MH
Length: 100 mm
Width: 38 mm
Height: 38 mm
Weight: 250 g
Colour: black
Suitable for: Panasonic



Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Panasonic appliances
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 38 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual