reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 2,4P-1 :: Replacement battery for Panasonic devices, 2.4 V, 2000 mAh

Item-No.: BMA 2,4P-1
€8,90
Category of goods: 1


BMA 2,4P-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Panasonic appliances
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 38 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.230 kg

NiMH tool battery for Panasonic electrical devices

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
PANASONIC EY9021B

Suitable for:
PANASONIC AKP310-E/AS3/EY 3652 DA/EY 3652DR/EY 503/EY 6220DR/EY 903B/EY6220D/EY9021B/Minifix 210/SDF210/Pressofix 208



Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Panasonic appliances
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 38 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.230 kg
Datasheet/manual