reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 18 DEW-2 :: Replacement battery for ELU, DEWALT and BERNER devices, 18 V

Item-No.: BMA 18 DEW-2
€41,70
Category of goods: 1


BMA 18 DEW-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For ELU, Dewalt and Berner equipment
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 137 mm
    • Width
    • 86 mm
    • Height
    • 113 mm
  • Packaging
    • Packaging
    • Individual packaging

Nickel-cadmium tool battery for ELU, DEWALT and BERNER devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
ELU, DEWALT and BERNER DE9503/DE9039/DE9095/DE9098/ELU EZWA 90/EZWA90

Suitable for:
DC520N/DC330N/DC380N/DC390N/DC410K/DC410N/DC515N/DC527/DC527/DC618KN/DW056N/DW057N/DW908/DW919/DW929K2/DW933K/DW934/DW934K2/DW936/DW938K/DW956K2/DW956K2/DW960/DW987K2H/DW988K2/DW989K2/DW989K2H/DW999K2/DW999K2H

Voltage: 18 V
Capacity: 2,000 mAh
Technology: Ni-Cd
Length: 137 mm
Width: 86 mm
Height: 113 mm
Colour: black



Package weight : 0.987 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For ELU, Dewalt and Berner equipment
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 137 mm
    • Width
    • 86 mm
    • Height
    • 113 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual