reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 14,4MA-3 :: 3000 mAh, NiMH for Makita 1420

Item-No.: BMA 14,4MA-3
€52,60
Category of goods: 1 = discountable

BMA 14,4MA-3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 104 mm
    • Width
    • 94 mm
    • Height
    • 94 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.745 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
MAKITA 192699-A/193157-5/194172-2/1434/193060-0/193158-3/1435/193101-2/193781-4/ 1433

Suitable for:
MAKITA 6233D/6333DWBE/6336D/6336DWB/6336DWBE/6336DWDE/6337D/6337DWDE/6339DWDE/6381D/6333D/1051DZ/6233DWBE/6236DWBE/6236DWDE/6237D/6237DWDE/6237DWDLE/6280D/6281D/6281DWPE/6932FD/6932FDWDE/8433DWFE/JR140D/JR140DWB/JR140DWD/ML140(FLASHLIGHT)/ML143(FLASHLIGHT)/UB140D/UB140DWB/UC120DWDE/8433DWDE/8433D/6933FD/6934FD/6934FDWFE/6935FD/6935FDWDE/6935FDWDEX/6935FDWFE/6935FDZ/8280D/VR250DWDE/6228DWBE/6228DW/6337DWFE/1051DWFE/JR140DWBE/1051D/1051DWD/1051DWDE/1051DWF/4033D/4033DZ/4191DWD/6228D/5094DWD/4333DWDE/4333DWD/4333D/4332D/5630DWD



Package weight : 0.845 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 104 mm
    • Width
    • 94 mm
    • Height
    • 94 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.745 kg
Datasheet/manual