reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 14,4B-4 :: Replacement battery for BOSCH devices, 14.4 V

Item-No.: BMA 14,4B-4
€41,30
Category of goods: 1 = discountable

BMA 14,4B-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 86 mm
    • Width
    • 111 mm
    • Height
    • 106 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.83 kg

Tool battery for BOSCH electrical devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335264/2607335276/2607335418/2607335431/2607335490/2607335533/2607335534/2607335558/2607335677/2607335678/2607335685/2607335686/2607335694/BAT038/BAT040/BAT140

Suitable for:
BOSCH GDR 14.4 V/GDS 14.4 V/GHO14.4V/ GLI14.4V/GSB14.4VE-2/GSR14.4VE-2/GST14.4V/GWS 14.4 V/PAG 14.4 V/PKS 14.4 V/PSB 14.4 V/PSR14.4

Voltage: 14.4 V
Capacity: 2,000 mAh
Technology: NiMH
Length: 86 mm
Width: 111 mm
Height: 106 mm
Weight: 830 g
Colour: red/black



Package weight : 0.734 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 86 mm
    • Width
    • 111 mm
    • Height
    • 106 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.83 kg
Datasheet/manual