reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12M-1 :: Replacement battery for METABO devices, 12 V, 2000 mAh

Item-No.: BMA 12M-1
€38,20
Category of goods: 1 = discountable

BMA 12M-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Metabo appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Packaging
    • Packaging
    • Individual packaging

Nickel-cadmium tool battery for METABO electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
METABO 6.31179

Suitable for:
METABO BH EA 12 S-R+L / BE AT 12/2 R+L / BH EA 14 S-R+L / BE AT 112/2 R+L / BE A 25 S-R+L / SB EA 112/2 R+L / HS A 8043



Package weight : 0.701 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Metabo appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual