reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12HI-2 :: 2000 mAh, NiMH for Hitachi DH15DV

Item-No.: BMA 12HI-2
€35,60
Category of goods: 1


BMA 12HI-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Hitachi equipment
    • Colour
    • Grey
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 73 mm
    • Height
    • 90 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.550 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
HITACHI EB 1214L/320606/EB 1220HL/321652/EB 1222HL/324279/EB 1230R/324362/320387/EB 1214S/320608/EB 1220HS/322629/EB 1226HL/324360/EB 1230X/EB 1212S/320388/EB 1220BL/320686/EB 1220RS/323226/EB 1230HL/324361/EB 1233X/320386

Suitable for:
HITACHI DS 12DVB2KS/DN 12DY/WH 12DAF/FWH 12DF/UB 5D/FWH12DC4/UB 12DL/RB 18D/WH 12DAF2/WH 12DC/WH 12DM/WR 12DMR/WR 12DM2/WR 12DM/WR 12DAF2/WR 12DAF/WP 12DA/WH 12DMR2/WH 12DMR/R 9D/WH 12DM2/FWH 12DD/FWH 12DC3/FWH 12DC2/DS 10DTA/DN 12Y/WH 12DM2K/DH 15DV/DW 18D/DH 15D2/DB 12DM2/CL 13D/CD 4D/DS 10DVA/DS 12DM/DS 12DM2/FDV 12DV/FDS 12DVC/DS 12DVF3/DS 12DVF2/DS 12DVF/DS 12DVB2/DS 12DVB/DS 12DV/DN 12DYK/C 5D/BCC 1215



Package weight : 0.589 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Hitachi equipment
    • Colour
    • Grey
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 73 mm
    • Height
    • 90 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.550 kg
Datasheet/manual