reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12BD-2 :: Replacement battery for Black&Decker 12 V, 2000 mAh

Item-No.: BMA 12BD-2
€29,95
Category of goods: 1 = discountable

BMA 12BD-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Black&Decker appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 92 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.730 kg

Ni-cd tool battery for Black&Decker electrical devices

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BLACK&DECKER PS130/PS130A/A9252/A9275

Suitable for:
BLACK&DECKER CD1200/CD1202GK/CD1202K/CD120GK2/CD12CA/CD12CAB/CD12CAH/CD12CB/CD12CBK/CD12CE/CD12GK/CD431/CD431K/CD431K2/FS632/HP331/HP431/KC1282CN/KC12GTBK/KC12GTK/KC12GTKH/KC2000FK-P1/KC1262F/PS1200K/PS350/PS3500/PS3525/PS3550/PS3550K/Q100/Q120/Q125/Q129



Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Black&Decker appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 92 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.730 kg
Datasheet/manual