reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12B-5 :: Replacement battery for BOSCH devices, 12 V

Item-No.: BMA 12B-5
€24,70
Category of goods: 1 = discountable

BMA 12B-5

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.73 kg

Nickel-cadmium tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335261/2607335274/2607335374/2607335374/2607335375/2607335430/2607335542/2607335556/2607335676/2607335675/2607335683/2607335684/2607335692/BAT043/BAT045

Suitable for:
BOSCH BACS 12 V/GLI12V/GSB12VE-2/GSR12VE-2/PAG12V/PLI12V/PSB12VE-2/PSR 12-2/PSR12/PSR12VE/PSR1200/PSR12VE-2 B

Voltage: 12 V
Capacity: 1,500 mAh
Technology: Ni-Cd
Length: 110 mm
Width: 87 mm
Height: 107 mm
Weight: 730 g
Colour: red/black



Package weight : 0.619 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.73 kg
Datasheet/manual