reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12B-1 :: Replacement battery for BOSCH devices, 12 V, 2000 mAh

Item-No.: BMA 12B-1
€27,20
Category of goods: 1 = discountable

BMA 12B-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.390 kg

Nickel-cadmium tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335071/2607335055/2607335151/2607335250/2607335090/261091405/BAT011

Suitable for:
BOSCH ASG-52/AHS-3Accu/AHS-4Accu/GBM-12VES-2/GSB-12VEP-2/GSR-12VES-2/GSR-12VE-2 medium handle/GSR-12VET depth stop/PSB-12VSP-2/3300K/3305K/3310K/3315K/3500/B2300



Package weight : 0.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.390 kg
Datasheet/manual