reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12AEG-3 :: Replacement battery for AEG, MILWAUKEE and ATLAS COPCO devices,


BMA 12AEG-3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For AEG, Milwaukee, and Atlas Copco equipment
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Packaging
    • Packaging
    • Individual packaging

NiMH tool battery for ATLAS COPCO and MILWAUKEE electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
ATLAS COPCO and MILWAUKEE B12/BX12/BXS12/BXL12/MX12/MXS12

Suitable for:
PES12T / P12P / P12T / PES12T / P12PX / S12PX / P12TX / S12P / SB2E12 / SB2E12T / PJX12PP/1 / PCG12 / PSM12PP/1 / PSG12PP / PN12PP / PCS12T / PPS12PP / PAS12PP / PAD12

Voltage: 12 V
Capacity: 3,000 mAh
Technology: NiMh
Colour: black



Package weight : 0.762 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For AEG, Milwaukee, and Atlas Copco equipment
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual