reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12 MA-4 :: Replacement battery for MAKITA devices, 12 V



BMA 12 MA-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 94 mm
    • Width
    • 86 mm
    • Height
    • 103 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.68 kg

Nickel-cadmium tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
MAKITA 1220/1222/1233/1234/1235

Suitable for:
MAKITA 1050DWA/1050DWB/4191DWA/4191DWD/4331DWD/6214DWAE/6214DWDE/6216DWAE/6216DWDE/6216DWFE/6217DWDE/6223DWE/6227DWE/6314DWDE/6316DWAE/6316DWDE/6316DWFE/6317DWDE/6327DWE/6336DWFE/6337DWDE/6835DWB/6835DWD/6916DWD/6918DWD/ 6960DWA/6992DWD/8413DWD/8413DWDE/DA312DWA/ML120/ML121/ML122/UB120DWB/UB121DZ

Voltage: 12 V
Capacity: 2,000 mAh
Technology: NiMH
Length: 94 mm
Width: 86 mm
Height: 103 mm
Weight: 680 g
Suitable for: Makita



Package weight : 0.58 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 94 mm
    • Width
    • 86 mm
    • Height
    • 103 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.68 kg
Datasheet/manual