reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12 MA-2 :: Tool battery for Makita, 12 V, 3000 mAh

Item-No.: BMA 12 MA-2
€48,35
Category of goods: 1 = discountable

BMA 12 MA-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Makita appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 94 mm
    • Width
    • 86 mm
    • Height
    • 103 mm
  • Packaging
    • Packaging
    • Individual packaging

Replaces the following battery types: Makita: 1220, 1222,1233, 1234,1235

Suitable for the following device types:
Makita: 1050DWA, 1050DWB, 4191DWA, 4191DWD, 4331DWD,
6214DWAE, 6214DWDE, 6216DWAE, 6216DWDE,
6216DWFE, 6217DWDE, 6223DWE, 6227DWE,
6314DWDE, 6316DWAE, 6316DWDE, 6316DWFE,
6317DWDE, 6327DWE, 6336DWFE, 6337DWDE,
6835DWB, 6835DWD, 6916DWD, 6918DWD,
6960DWA, 6992DWD, 8413DWD, 8413DWDE,
DA312DWA, ML120, ML121, ML122, UB120DWB,
UB121DZ

Voltage: 12 V
Capacity: 3000 mAh
Technology: Ni-MH
Length: 94 mm
Width: 86 mm
Height: 103 mm
Weight: 720 g
Colour: red
Suitable for: Makita



Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Makita appliances
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 94 mm
    • Width
    • 86 mm
    • Height
    • 103 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual