reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12 DEW-3 :: Replacement Battery for ELU, DEWALT and BERNER devices, 12 V

Item-No.: BMA 12 DEW-3

Category of goods: 1


BMA 12 DEW-3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For ELU, Dewalt and Berner equipment
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 92 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.690 kg

Nickel-cadmium tool battery for ELU, DEWALT and BERNER devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
ELU, DEWALT and Berner DE9037/DE9071/DE9074/DE9075/DE9274/EZWA49/EZWA60/EZWA61

Suitable for:
BSA12K/BSA50KA/BSA52KA/DN979K2/DW052K2H/DW904/DW907K2/DW907K2H/DW915/DW927K2/DW956K2/DW956K2H/DW956K2H/DW965K/DW977K2/DW979K2H/
DW980K2/DW980K2H/DW981K2/DW981K2H/DW988K2H/DW989K2H/ELU EZWA 49DE 9071/ELU EZWA 60DE 9037/ELU EZWA 60DE 9037/GSA64K/GSA64KA/SBA51K/SBA55KA/SSA12KA/TL12/UL12

Voltage: 12 V
Capacity: 1,500 mAh
Ni-Cd technology
Length: 82 mm
Width: 92 mm
Height: 111 mm
Weight: 690 g
Colour: black



Package weight : 0.588 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For ELU, Dewalt and Berner equipment
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 92 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.690 kg
Datasheet/manual