reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU PANA 5 :: Replacement battery for PANASONIC devices, 3,6 V, 3000 mAh

Item-No.: AKKU PANA 5
€18,10
Category of goods: 0


AKKU PANA 5

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Height
    • 138.8 mm
    • Ø
    • 40.9 mm
  • Weights
    • Weight
    • 0.21 kg
Tool battery for PANASONIC electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
PANASONIC EY6225CQ / EY9025B



Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Height
    • 138.8 mm
    • Ø
    • 40.9 mm
  • Weights
    • Weight
    • 0.21 kg
Datasheet/manual