reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MAKITA 6 :: Replacement battery for MAKITA devices, 24 V, 3200 mAh

Item-No.: AKKU MAKITA 6
€84,95
Category of goods: 0


AKKU MAKITA 6

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
  • Electrical values
    • Voltage
    • 24 V
    • Capacitance
    • 3200 mAh
  • Measures
    • Width
    • 117.6 mm
    • Height
    • 130 mm
    • Depth
    • 83.6 mm
  • Weights
    • Weight
    • 1.528 kg
Tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
MAKITA BDF460 / BDF460SF / BDF460SH / BDF460SHE / BDF460SJE / BDF460WA / BDF460WAE / BHP460 / BHP460SF / BHP460SH / BHP460SHE / BHP460SJE / BHP460WA / BHP460WAE / BHR200 / BHR200SAE / BHR200SFE / BHR200SH / BHR200SHE / BHR200SJE / BHR200SJEP / BHR200WAE / BJR240 / BJR240SF / BJR240SFE / BJR240SH / BJR240SHE / BJR240SJE / BJR240WA / BJR240WAE / BLS712 / BLS712SFK / BLS820 / BLS820SF / BLS820SFK / BML240 / BMR100 / BSR730 / BSR730SH / BSR730SJE / BSR730WA / BSR730WAE / BSS730 / BSS730SHK / BTD200 / BTD200SH / BTD200SJE / BTD200WA / BTD200WAE / BTW200 / BTW200SAE / BTW200SF / BTW200SH / BTW200SJE / BTW200WA / BTW200WAE / BTW201 / DK2401HF / DK2402HF / DK2403HF / DK2404HF / DK2405HF / TW200D / TW200DRA

Identical to the following batteries:
MAKITA 193127-4 / 193128-2 / 193130-5 / 193131-3 / 193736-9 / 193737-7 / 193739-3 / 193740-8 / 2417 / 2420 / 2430 / B2417 / B2420 / B2430 / BH2420 / BH2430 / BH2433



Package weight : 1.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
  • Electrical values
    • Voltage
    • 24 V
    • Capacitance
    • 3200 mAh
  • Measures
    • Width
    • 117.6 mm
    • Height
    • 130 mm
    • Depth
    • 83.6 mm
  • Weights
    • Weight
    • 1.528 kg
Datasheet/manual